| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52610-1072 |
| Color: | Natural |
| Series: | 52610 |
| Amperage: | 1 A |
| Connector Type: | Easy-On |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Straight |
| Pitch: | 1 mm |
| Voltage: | 125 V AC/DC |
| Material: | Nylon |
| Orientation: | Vertical |
| Wire Type: | FFC/FPC |
| Actuator Type: | Slider |
| Tail Length: | 2 mm |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating: | Gold |
| Mated Height: | 5.75 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0526101072 |
| SKU: | MOL52610-1072 |
52610-1072
Specifications
Detailed Description
Streamline your PCB assembly with our Easy-On Type FFC/FPC Connector. Designed for vertical, surface mount applications, this connector features a zero insertion force (ZIF) mechanism and gold contact plating for reliable performance. With 10 circuits and high barrier packaging, it ensures seamless connectivity in your electronic devices. The straight body orientation, 1mm pitch, and 1A amperage rating make it suitable for various applications. Constructed with durable nylon housing and phosphor bronze contacts, it offers excellent durability in harsh environments. Operating within a wide temperature range from -40°C to 85°C, it guarantees stable performance. RoHS compliant and featuring gold contact termination plating, it meets industry standards for environmental responsibility. Upgrade your connectivity solutions with our Easy-On FFC/FPC Connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 208658-1001 | 1.0 HDMI R/A HEADER ASSy (I/M | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2023 | 512309 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change - Current : Molex Kagoshima - After : Molex Vietnam * Change reason : To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0FPC ZIF VT lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||
| 07/31/2016 | 501264 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||
| 01/31/2013 | Changing Trade Name from FORTRON to DURAFIDE | Download | |||


