| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 52746-0871 |
| Series: | 52746 |
| Amperage: | .5 A |
| Connector Type: | Easy-On |
| Number of Rows: | 1 |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5 mm |
| Voltage: | 50 V |
| Orientation: | Right Angle |
| Wire Type: | FFC/FPC |
| Actuator Type: | Slider |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 20 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating: | Gold |
| Mated Height: | 2 mm |
| Stackable: | No |
| PCB Mount Alignment Type: | Surface Mount |
| Product Name: | Easy-On |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0527460871 |
| SKU: | MOL52746-0871 |
52746-0871
Specifications
Detailed Description
Introducing our Easy-On FFC/FPC Connector, part of the high-performance 52746 series. Designed for seamless connectivity in electronic devices, this connector features a right-angle body orientation and a pitch of .5mm, with a maximum operating temperature of 85°C and a minimum of -40°C. Its gold contact plating and phosphor bronze contact material ensure reliable signal transmission, while its polarized design and PCB retention functionality guarantee secure installation. With a voltage rating of 50V and a current rating of .5A, this connector is suitable for a wide range of applications. RoHS compliant and boasting a mating cycle of 20, it offers durability and sustainability in every use. Whether for industrial machinery or consumer electronics, the Easy-On FFC/FPC Connector is the perfect choice for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 52271-1069 | Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Right-Angle, Bottom Contact, 3.00mm Height, 10 Circuits, Gold Plating | ![]() |
| Molex 52610-1672 | Easy-On FFC/FPC Connector, 1.00mm Pitch, Slider Series, Vertical, 5.75mm Height, 16 Circuits, Gold Plating | ![]() |
| Molex 52745-0897 | Easy-On FFC/FPC Connector, 0.50mm Pitch, Slider Series, Right-Angle, Top Contact, 2.00mm Height, 8 Circuits, Gold Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/01/2023 | 512311 - Equipment Transfer, Production Transfer or Rearrangement. Production plant location change Current : Molex Kagoshima, After : Molex Vietnam To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 0.5FPC 1.9H ZIF RA BTM CT lines from Japan to Molex Vietnam production facility. The transfer will started in Q4 2022 and target to complete in Q1 2023. Buffer stock and capacity tooling will be built as need to ensure a seamless transfer. | Download | |||


