| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53254-0370 |
| Series: | 53254 - Micro-Latch |
| Amperage: | 2 A |
| Connector Type: | Micro-Latch |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | Nylon |
| Orientation: | Right Angle |
| Tail Length: | 3.5 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Part Aliases: | 0532540370 |
| SKU: | MOL53254-0370 |
53254-0370
| Heilind Number: | MOL53254-0370 |
| Manufacturer: | Molex |
| Manufacturer Number: | 53254-0370 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.00mm Pitch Micro-Latch Wire-to-Board Header, Right Angle, Square Pin, Three-sided Shroud, 3 Circuits
More >>Specifications
Detailed Description
Easily connect wires to circuit boards with our Micro-Latch connector. Featuring a right-angle body orientation, this connector is designed for through-hole termination with three contacts, ideal for low-profile applications. With a pitch of 2mm and operating temperature range of -40 to 105°C, it offers reliable performance in various environments. The tin-plated brass contacts ensure efficient conductivity, while the nylon body provides durability. RoHS compliant and featuring PCB retention and mating polarization, it guarantees secure and accurate connections. Whether you're a professional or hobbyist, this connector is a must-have for your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 10-84-4020 | 6.35mm Pitch MLX Power Connector Header, Vertical, 2 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating, White | ![]() |
| Molex 22-23-2081 | KK 254 Solid Header, Vertical, with Friction Lock, 8 Circuits, Tin (Sn) Plating | ![]() |
| Molex 39-28-1243 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 24 Circuits, without Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 39-29-1068 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with PCB Mounting Flange, 6 Circuits, PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Plating | ![]() |
| Molex 39-29-9066 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Natural | ![]() |
| Molex 50212-8000 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Reel | ![]() |
| Molex 53048-0410 | 1.25mm Pitch PicoBlade Header, Right Angle, 4 Circuits | ![]() |
| Molex 53048-0810 | 1.25mm Pitch PicoBlade Header, Right Angle, 8 Circuits | ![]() |
| Molex 53048-1010 | 1.25mm Pitch PicoBlade Header, Right Angle, 10 Circuits | ![]() |
| Molex 53253-0670 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Vertical, Square Pin, Three-sided Shroud, 6 Circuits | ![]() |
| Molex 53254-0270 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Right Angle, Square Pin, Three-sided Shroud, 2 Circuits | ![]() |
| Molex 53254-0570 | 2.00mm Pitch Micro-Latch Wire-to-Board Header, Right Angle, Square Pin, Three-sided Shroud, 5 Circuits | ![]() |
| Molex 87831-1041 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 10 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/29/2021 | 509432 - Supplier Change. additional manufacturing source for 53254 series. the reason for the change is to secure the supply for 53254 series due to capacity expansion for molex Malaysia. no impact of the change since there is no change in design. | Download | |||


