| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 53426-0210 |
| Color: | White |
| Series: | 53426 - Mini-Lock |
| Amperage: | 3 A |
| Connector Type: | Mini-Lock |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 2.5 mm |
| Voltage: | 250 V |
| Orientation: | Right Angle |
| Keying: | No |
| Tail Length: | 3.4 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0534260210 |
| SKU: | MOL53426-0210 |
53426-0210
Specifications
Detailed Description
Elevate your connectivity with our Mini-Lock Right Angle PCB Pin Header. Designed for precision and reliability, this white connector features two contacts with a 3A amperage rating, ensuring efficient power transmission. With a 2.5mm pitch and through-hole termination method, it offers seamless integration onto your PCB. Operating at temperatures ranging from -40 to 105°C, and voltage up to 250V, it's perfect for diverse applications. UL and CSA certified, this connector guarantees safety and quality. Its polarized and locked design enhances mating security, while its phosphor bronze contact material with tin plating ensures durability. Whether for industrial or commercial use, this Mini-Lock connector is the ideal choice for your wire-to-board connections. RoHS compliant.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 53426-1010 | 2.50mm Pitch Mini-Lock Wire-to-Board Header, Right Angle, Friction and Positive Lock, 10 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/30/2023 | 514532 - Partial Retraction of PCN 513899. This notification is to advise you of a modification to a previously issued PCN. The site will be partially retract 3 items of the previous issued PCN 513899. Three items have Radial tape packing specification and cannot be processed at the Ansan plant. | Download | |||
| 11/01/2023 | 513899 - Equipment Transfer, Production Transfer or Rearrangement. 53426 series products will be transferred from Japan vendor to Ansan plant in Korea for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at the Ansan plant To better serve our customers and leverage our global manufacturing footprint | Download | |||
| 04/01/2022 | 511600 - Change Supplier. due to global shortages for various grades of resin and supply constraints molex added an alternative sourcing for the product families listed, after applying of this change molex products listed above will be manufactured by one of them. no change to form fit or function. | Download | |||


