55932-1010

Heilind Number:MOL55932-1010
Manufacturer:Molex
Manufacturer Number:55932-1010
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.00mm Pitch MicroClasp Wire-to-Board Header, Single Row, Vertical, 10 Circuits, with PCB Locator

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 55932-1010
Color:Natural
Series:55932 - MicroClasp
Amperage:3 A
Connector Type:MicroClasp
Number of Contacts:10
Number of Rows:1
Termination Method:Through Hole
Body Orientation:Straight
Pitch:2 mm
Voltage:250 V
Material:Polyester
Orientation:Vertical
Keying:No
Tail Length:3.2 mm
Operating Temperature Range:-25 - 85 °C
Contact Mating Area Plating:Tin
Number of Contacts Loaded:10
Mating Cycles:30
PCB Locator:Yes
PCB Retention:Yes
PCB Thickness (Recommended):1.6 mm
Connector System:Wire to Board
Contact Termination Plating:Tin
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:Yes
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:Fully
Part Aliases:0559321010
SKU:MOL55932-1010

Detailed Description

Enhance your PCB connectivity with our MicroClasp connector, featuring a straight body orientation and through-hole termination method for seamless integration. With 10 gold-plated contacts in a single row, this component ensures reliable power delivery at up to 3A and 250V. Its 2mm pitch and 3.2mm tail length provide easy installation on 1.6mm thick boards, while the polyester construction guarantees durability in a wide operating temperature range. Designed for vertical orientation with PCB locator and retention features, it offers secure and precise mating. RoHS compliant and with a 30-cycle mating lifespan, this connector is ideal for various applications in electronics and beyond.