| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 560123-0301 |
| Color: | Black |
| Series: | 560123 - DuraClik |
| Connector Type: | DuraClik |
| Gender: | Receptacle |
| Housing Material: | Polybutylene Terephthalate |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 2 mm |
| Material: | PBT |
| Keying: | No |
| Operating Temperature Range: | -40 - 125 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Part Aliases: | 5601230301 |
| SKU: | MOL560123-0301 |
560123-0301
Specifications
Detailed Description
Enhance your wire-to-board connections with the DuraClik ISL Receptacle Housing. Designed for single-row applications, this housing features a sleek black finish and accommodates up to three circuits. Crafted from durable Polybutylene Terephthalate, it ensures reliable performance even in challenging environments. With a pitch of 2mm and a wide operating temperature range of -40 to 125°C, it's suitable for a variety of signal applications. This housing is polarized for easy mating and includes a lock for secure connections. RoHS compliant and boasting high-quality construction, the DuraClik is a versatile and essential component for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 560123-0401 | DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, Black, 4 Circuits | ![]() |
| Molex 560123-0500 | DuraClik ISL Wire-to-Board Receptacle Housing, Single Row, White, 5 Circuits | ![]() |
| Molex 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, AVSS 0.30mm² Wire, Tin (Sn) Plating | ![]() |
| Molex 560125-0300 | DuraClik Wire-to-Board Independent Secondary Lock (ISL) Retainer, 3 Circuits, Gray | ![]() |
| Molex 560125-0400 | DuraClik Wire-to-Board Independent Secondary Lock (ISL) Retainer, 4 Circuits, Gray | ![]() |
| Molex 560125-0500 | DuraClik Wire-to-Board Independent Secondary Lock (ISL) Retainer, 5 Circuits, Gray | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/08/2022 | 511588 - Capacity change or tool replacement. Due to OEM increase in product, we are experiencing extremely high demand beyond our capacity to respond within lead time. Molex is expediting capacity component tooling to increase output. | Download | |||


