| Attribute | Value |
|---|---|
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 560154-8042 |
| Part Aliases: | 5601548042 |
| SKU: | MOL560154-8042 |
560154-8042
| Heilind Number: | MOL560154-8042 |
| Manufacturer: | Molex |
| Manufacturer Number: | 560154-8042 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Compactus CTX-J Sealed Connector, 80 Circuits, Key B, 60 x 0.5mm and 20 x 1mm Terminals, 0.5mm Side Wire Output
Specifications
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 503131-0151 | ![]() | |
| Molex 560144-0115 | ![]() | |
| Molex 560190-0101 | ![]() | |
| Molex 560190-0111 | ![]() | |
| Molex 301955-0002 | ![]() |


