| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63445-1641 |
| Series: | 207126 |
| Tool Type: | Applicator |
| Automation: | Semi-Automatic |
| Function: | Cutter |
| Part Aliases: | 0634451641 |
| SKU: | MOL63445-1641 |
63445-1641
Specifications
Detailed Description
Enhance your cutting efficiency with the Anvil series 207126 Applicator. This semi-automatic tool is designed for precision cutting, making it ideal for a wide range of applications. Crafted with high-quality materials, it ensures durability and long-lasting performance. A must-have for any workspace, this cutter guarantees seamless operation and professional results every time. Upgrade your toolkit with this essential accessory and experience the difference in your workflow.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-1041 | 3.96mm Pitch SPOX Crimp Housing, Female, with Friction Ramp, 4 Circuits, Natural | ![]() |
| Molex 39-00-0428 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) and Selective Tin (Sn) over Nickel (Ni), 24-18 AWG, Reel | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black | ![]() |
| Molex 63444-0805 | Punch | ![]() |
| Molex 63444-1605 | Punch | ![]() |
| Molex 63444-1609 | Punch | ![]() |
| Molex 63445-1013 | Anvil | ![]() |
| Molex 63445-2005 | Anvil | ![]() |
| Molex 63445-2835 | Anvil | ![]() |
| Molex 63446-2827 | Punch | ![]() |
| Molex 63446-3208 | Punch | ![]() |


