| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63445-1819 |
| Series: | 207126 |
| Tool Type: | Applicator |
| Automation: | Semi-Automatic |
| Function: | Cutter |
| Part Aliases: | 0634451819 |
| SKU: | MOL63445-1819 |
63445-1819
Specifications
Detailed Description
Introducing the Anvil series: 207126, a versatile tool designed for efficient cutting in various applications. This semi-automatic applicator is an essential addition to any workspace, offering precision and ease of use. Crafted for durability and performance, it ensures seamless operations, making it a must-have for professionals in the industry. Upgrade your toolkit with this high-quality cutter and experience enhanced productivity.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-55-2342 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 34 Circuits, Black | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 63444-1421 | Punch | ![]() |
| Molex 63444-1609 | Punch | ![]() |
| Molex 63444-1913 | Conductor Punch | ![]() |
| Molex 63445-1441 | Anvil | ![]() |
| Molex 63445-1646 | Anvil | ![]() |
| Molex 63445-1924 | Anvil | ![]() |
| Molex 63446-1816 | Punch | ![]() |
| Molex 63446-2326 | Insulation Punch | ![]() |


