| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63811-0000 |
| Series: | 207129 |
| Tool Type: | Hand Crimp Tool |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0638110000 |
| SKU: | MOL63811-0000 |
63811-0000
| Heilind Number: | MOL63811-0000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63811-0000 |
| Datasheet: | Application Tooling Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily crimp terminals onto metal strips with our Hand Crimp Tool. Part of the 207129 series, this manual tool ensures precise and efficient crimping for your connector needs. Its ergonomic design and easy-to-use functionality make it a must-have for any workspace. Stay compliant with RoHS regulations while streamlining your crimping process with this essential tool.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 200218-1900 | Hand Crimp Tool for 1.25mm Pitch PicoBlade Receptacle Crimp Terminals, 26-32 AWG | ![]() |
| Molex 63819-1500 | Hand Crimp Tool for 1.00mm Wire-to-Board Crimp Terminal, 28-32 AWG Wire | ![]() |
| Molex 63825-8200 | Hand Crimp Tool For C-Grid III Female Crimp Terminals, 26-28AWG | ![]() |


