| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63811-1000 |
| Series: | 207129 |
| Tool Type: | Hand Crimp Tool |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0638111000 |
| SKU: | MOL63811-1000 |
63811-1000
| Heilind Number: | MOL63811-1000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63811-1000 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Efficiently crimp wires with precision using this Hand Crimper, designed for distribution purposes. A manual tool from our exclusive collection, it guarantees seamless crimping for various connectors. Crafted for optimal performance, this essential tool ensures quick and reliable results every time. Stay equipped with the perfect companion for your crimping needs, whether in a professional setting or DIY project. Elevate your workflow with this indispensable Hand Crimper, a must-have for any toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3051 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 5 Circuits, Natural | ![]() |
| Molex 11-03-0002 | Manual Extraction Tool | ![]() |
| Molex 11-03-0006 | Extraction Tool | ![]() |
| Molex 15-97-5041 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 4 Circuits, Black | ![]() |
| Molex 15-97-9061 | Mini-Fit TPA Key for 6 Circuit | ![]() |
| Molex 19215-0037 | Step Down Butt Splice for 8-12 AWG Wire | ![]() |
| Molex 34824-2204 | Mini50 Unsealed Receptacle, Dual Row, Bridged, with CPA, 20 Circuits, EcoPaxx Resin, Polarization Option A, Black | ![]() |
| Molex 39-00-0182 | Mini-Fit Female Crimp Terminal, Selective Gold (Au) over Phosphor Bronze, 24-18 AWG | ![]() |
| Molex 39-01-2065 | Mini-Fit Jr. Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43030-0001 | Micro-Fit 3.0 Crimp Terminal, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 43031-0002 | Micro-Fit 3.0 Crimp Terminal, Male, with 0.38µm Select Gold (Au) Plated Phosphor Bronze Contact, 24-20 AWG, Reel | ![]() |
| Molex 51146-0500 | 1.25mm Pitch PanelMate Wire-to-Board Receptacle Housing, Ultra Low Profile, 5 Circuits, Natural | ![]() |
| Molex 51191-0200 | 2.50mm Pitch Mini-Latch Wire-to-Wire and Wire-to-Board Receptacle Housing, with Guide Rails, 2 Circuits | ![]() |
| Molex 560124-0101 | DuraClik ISL Wire-to-Board Crimp Receptacle Terminal, Female, ASS 0.3 Square Wire, Tin | ![]() |
| Molex 98825-1061 | NSCC, Pin Connector Hybrid, Unsealed, 6 Circuits, Black | ![]() |


