| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63811-4200 |
| Series: | 207129 |
| Tool Type: | Hand Crimp Tool |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0638114200 |
| SKU: | MOL63811-4200 |
63811-4200
Specifications
Detailed Description
The Hand Crimp Tool in our 207129 series is a must-have for any professional or DIY enthusiast. Designed for easy and efficient crimping, this manual tool ensures secure connections every time. Its ergonomic design and durable construction make it comfortable to use, while its precise crimping action guarantees professional results. Whether you're working with connectors in the field or in a workshop, this tool is a reliable companion. Stay ahead of the curve with our Hand Crimp Tool, your go-to solution for all your crimping needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-09-2116 | 2.36mm Diameter, Standard .093 Pin and Socket Crimp Terminal, Series 1380, Male, with Tin (Sn) Plated Brass Contact, 18-22 AWG, Reel | ![]() |
| Molex 39-00-0077 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+20, 22+18, 20+20 or Single 16 AWG, Reel | ![]() |
| Molex 39-01-2205 | Mini-Fit Jr. Receptacle Housing, Dual Row, 20 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-1000 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 51353-2400 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 24 Circuits, White | ![]() |
| Molex 63813-1400 | Extraction Tool for SPOX, MX64, Ditto, MX150CE, Milli-Grid Terminals | ![]() |
| Molex 63819-0000 | PremiumGrade Hand Crimp Tool for Micro-Fit 3.0 Terminals, 30-20 AWG | ![]() |


