| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63813-2700 |
| Series: | 207121 - PremiumGrade |
| Tool Type: | Extraction Hand Tool |
| Product Name: | PremiumGrade |
| Automation: | Manual |
| Function: | Extraction |
| Part Aliases: | 0638132700 |
| SKU: | MOL63813-2700 |
63813-2700
| Heilind Number: | MOL63813-2700 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63813-2700 |
| Datasheet: | Application Tooling Specification |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly extract and activate with our Extraction and Activation Tool, part of the PremiumGrade series. This high-quality hand tool, designed for manual operation, offers exceptional performance and precision. Perfect for seamlessly removing connectors and components, it ensures efficiency in your insertion, extraction, and removal processes. Compliant with RoHS regulations, it's a reliable choice for environmentally conscious operations. Elevate your workflow with this essential tool, a must-have for any professional toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-06-1103 | 1.57mm Diameter, Standard .062 Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag | ![]() |
| Molex 08-70-1030 | SPOX Crimp Terminal 5194, 18-24 AWG, Brass, Bag | ![]() |
| Molex 09-50-3121 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 12 Circuits, Natural | ![]() |
| Molex 11-03-0006 | Extraction Tool | ![]() |
| Molex 11-03-0016 | Extraction Tool | ![]() |
| Molex 11-03-0022 | Extraction Tool | ![]() |
| Molex 11-03-0043 | Extraction Tool | ![]() |
| Molex 11-03-0044 | Extraction Tool | ![]() |
| Molex 22-01-1022 | 2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 2 Circuits | ![]() |
| Molex 39-00-0022 | SPOX Crimp Terminal 5194, 18-24 AWG, Phosphor Bronze, Bag | ![]() |
| Molex 39-01-2021 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 39-01-2221 | Mini-Fit Jr. Plug Housing, Dual Row, 22 Circuits, UL 94V-2, with Panel Mounting Ears, Natural | ![]() |
| Molex 45750-3111 | Mini-Fit Plus Crimp Terminal, 16 AWG, Reel, Copper (Cu) Alloy, Tin (Sn) | ![]() |
| Molex 56086-8100 | 2.00mm Pitch Crimp Terminal 56086, Male, 22-28 AWG, Bag, for 51227 Housing | ![]() |
| Molex 63813-1500 | Manual Extraction Tool | ![]() |
| Molex 63819-1000 | Hand Crimp Tool for Crimp Terminals | ![]() |
| Molex 63824-6210 | Extraction Tool for Mini-Fit TPA2 Crimp Terminal, 16-24 AWG | ![]() |
| Molex 63824-8700 | Extraction Tool for Ultra-Fit Tangless Crimp Terminals, 16-18 AWG (UL1061 Wires) | ![]() |


