| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63816-1400 |
| Series: | 207122 - PremiumGrade |
| Tool Type: | Hand Wire Cutter |
| Product Name: | PremiumGrade |
| Automation: | Semi-Automatic |
| Function: | Cutter |
| Part Aliases: | 0638161400 |
| SKU: | MOL63816-1400 |
63816-1400
Specifications
Detailed Description
Elevate your cutting game with our Power Cutting Tool Head from the PremiumGrade series. Designed for optimal performance, this semi-automatic Hand Wire Cutter is a must-have for any professional workspace. With its precise cutter function and compliance with RoHS standards, you can trust in its efficiency and sustainability. Upgrade your toolkit with this essential product, perfect for handling a variety of materials with ease.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19017-0001 | InsulKrimp Quick Disconnect, Female, for 18-22 (0.80-0.35mm?) Wire, Box, Tab 2.79 x 0.51mm | ![]() |
| Molex 34565-0003 | MX123 73/80 Circuit Dress Cover | ![]() |
| Molex 34566-0103 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 73 Circuits, Black TPA | ![]() |
| Molex 34822-0013 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 66 Circuits, Black TPA | ![]() |
| Molex 50-84-2020 | 2.13mm Diameter MLX Pin and Socket Receptacle, 2 Circuits, Natural | ![]() |


