63817-1400

Heilind Number:MOL63817-1400
Manufacturer:Molex
Manufacturer Number:63817-1400
Datasheet:RoHS Certificate of Compliance
ECAD Model:
3D Model

Description:

Micro Precision Wire Stripper for Wire Diameters 0.30-1.00mm (28-18 AWG)

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 63817-1400
Series:207122
Tool Type:Hand Wire Stripper
Automation:Manual
Function:Wire Stripping
Part Aliases:0638171400
SKU:MOL63817-1400

Detailed Description

Efficiently strip wires with precision using our Micro Precision Wire Stripper. Designed for wire diameters ranging from 0.30mm to 1.00mm (28-18 AWG), this hand tool is a must-have for any professional or DIY enthusiast. Say goodbye to laborious manual stripping methods and enjoy quick and accurate results with this essential addition to your toolkit. Perfect for various applications, this tool guarantees optimal performance and ease of use. Upgrade your wire stripping experience with our Micro Precision Wire Stripper.