| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63828-1700 |
| Series: | 207129 - Standard .093" |
| Tool Type: | Hand Crimp Tool |
| Product Name: | Standard .093" |
| Automation: | Manual |
| Function: | Crimp |
| Part Aliases: | 0638281700 |
| SKU: | MOL63828-1700 |
63828-1700
| Heilind Number: | MOL63828-1700 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63828-1700 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly achieve precise crimps with our Hand Crimp Tool designed for Standard .093" Pin and Socket Crimp Terminals, specifically catering to 20 AWG wire. This manual tool ensures seamless connectivity in your projects, offering optimal control and efficiency. Crafted for convenience, it guarantees professional results every time. Perfect for various applications, this tool is a must-have for any toolkit.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |


