| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63903-6800 |
| Series: | 207127 - FineAdjust - Mini-Fit TPA2 |
| Tool Type: | Applicator |
| Product Name: | FineAdjust, Mini-Fit TPA2 |
| Automation: | Automatic, Semi-Automatic |
| Function: | Crimp |
| Part Aliases: | 0639036800 |
| SKU: | MOL63903-6800 |
63903-6800
| Heilind Number: | MOL63903-6800 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63903-6800 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
FineAdjust Applicator for Mini-Fit TPA2 Crimp Terminals, 0.50mm², 0.75mm² and 18-20 AWG wires
More >>Specifications
Detailed Description
Enhance your crimping precision with the FineAdjust Applicator for Mini-Fit TPA2 Crimp Terminals. Designed for 0.50mm², 0.75mm², and 18-20 AWG wires, this tool ensures seamless terminations every time. Perfect for achieving optimal performance in your connector assemblies, it offers unrivaled accuracy and efficiency. Whether you're working with delicate electronics or heavy-duty applications, the FineAdjust Applicator is a must-have for any professional toolkit. Elevate your crimping experience and streamline your workflow with this essential accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 63903-7000 | FineAdjust Applicator for Mini-Fit TPA2 Crimp Terminals, 0.22mm², 0.25mm², 0.35 mm² and 22-24 AWG wires | ![]() |


