| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 63904-3400 |
| Series: | 207127 - FineAdjust |
| Tool Type: | Applicator |
| Product Name: | FineAdjust |
| Automation: | Automatic, Semi-Automatic |
| Function: | Crimp |
| Part Aliases: | 0639043400 |
| SKU: | MOL63904-3400 |
63904-3400
| Heilind Number: | MOL63904-3400 |
| Manufacturer: | Molex |
| Manufacturer Number: | 63904-3400 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Fine Adjust Applicator for Ultra-Fit Tangless Crimp Terminals, 20-22 AWG (UL 1061) Wires
More >>Specifications
Detailed Description
Easily achieve precise crimps with the Fine Adjust Applicator, designed for effortless application of Ultra-Fit Tangless Crimp Terminals onto 20-22 AWG (UL 1061) wires. This essential tool, part of the 207127 series, ensures seamless connectivity in a variety of applications. Whether used manually or in conjunction with automated systems, it guarantees optimal performance and efficiency. Perfect for professionals in the field of connectors and tools, the Fine Adjust Applicator is a must-have for achieving flawless crimping results every time, with the added benefit of RoHS compliance. Elevate your workflow with this versatile and reliable accessory.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 02-08-1001 | MLX Female Crimp Terminal 42024, 14-20 AWG, Reel, Brass, Tin (Sn) Plating | ![]() |
| Molex 172256-3102 | Ultra-Fit Tangless Receptacle Housing, 3.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 43030-0012 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG | ![]() |
| Molex 50212-8000 | 2.00mm Pitch Crimp Terminal, Female, 24-30 AWG, Reel | ![]() |
| Molex 505565-0201 | Micro-Lock PLUS Receptacle Housing, 1.25mm Pitch, Single Row, with Positive Lock, 2 Circuits, Black | ![]() |
| Molex 51090-0200 | 2.00mm Pitch Mi II System Wire-to-Board Crimp Housing, Single Row, 2 Circuits, Natural | ![]() |
| Molex 63904-3300 | FineAdjust Applicator for Ultra-Fit Crimp Terminals, 16-18 AWG | ![]() |


