| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 64333-0100 |
| Color: | Black |
| Series: | 64333 - CMC |
| Amperage: | 12 A, 6 A |
| Connector Type: | CMC |
| Number of Contacts: | 112 |
| Number of Rows: | 4 |
| Termination Method: | Solder or Weld |
| Body Orientation: | Right Angle |
| Pitch: | 2.5 mm, 3.7 mm |
| Voltage: | 14 V DC |
| Material: | Nylon Alloy |
| Orientation: | Right Angle |
| Keying: | Yes |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 112 |
| Mating Cycles: | 20 |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| Connector System: | Board to Board, Wire to Board |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 025 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Guide to Mating Part: | Yes |
| Lock to Mating Part: | Yes |
| Breakaway: | No |
| Make First / Break Last: | No |
| Part Aliases: | 0643330100 |
| SKU: | MOL64333-0100 |
64333-0100
Specifications
Detailed Description
Enhance your circuit connectivity with our CMC Header, featuring 112 circuits in a 3-pocket design and solder tail for secure attachment. Crafted in sleek black, this component is part of our 64333 series and boasts a robust amperage of 6A or 12A. With a right-angle body orientation, it offers versatile installation options, while its nylon alloy construction ensures durability. Suitable for board-to-board or wire-to-board connections, this header is a reliable choice for various applications. RoHS compliant and designed for ease of use, it guarantees high performance in any setup. Elevate your electronic projects with our CMC Header.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105310-1204 | Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 4 Circuits, with Kinked Pins, 0.38 | ![]() |
| Molex 105310-1208 | Nano-Fit Vertical Header, Through Hole, 2.50mm Pitch, Dual Row, 8 Circuits, with Kinked Pins, 0.38 | ![]() |
| Molex 39-28-9088 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 39-30-2032 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 3 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 39-30-2042 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Single Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0600 | Micro-Fit 3.0 Receptacle Housing, Single Row, 6 Circuits, UL 94V-0, Black | ![]() |
| Molex 64319-1201 | CMC Wire Cap for 32 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64320-1301 | CMC Wire Cap for 48 Circuits and 28 Circuits, CMC Receptacle Mat Sealed | ![]() |
| Molex 64320-3319 | .635mm, 1.50mm, CMC Receptacle, 48 Circuits, Right Wire Output, Brown Coding, Mat Sealed | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/29/2023 | 512573 - Change Supplier. The purpose of this notice is to inform you that Molex will add a second source resin. Molex will take necessary qualification action on new source material to ensure the product meets the same form, fit, and function requires as defined in the current Molex product specification and sales drawing | Download | |||
| 01/01/2023 | 512325 - Packaging method/qty changing. The purpose of this notice is to inform you that we will change the packaging accessories from foam paper to EPE foam, the carton size will be reduced, and Du and MLQ will remain unchanged. As part of this change, no change will be made to the product. | Download | |||
| 07/19/2022 | 511897 - Capacity change or tool replacement . The purpose of this letter is to inform you that is expediting capacity component tooling to increase output,this will imply a new housing copy mold and an upgrade of the assembly line in order to increase its output by integrating additional equipment and devises. There will be no changes in fit, form or function from additional tooling when compared to the existing tooling | Download | |||
| 03/31/2022 | 511427 - Change Supplier. being proactive and save customers from unavoidable lines down molex is putting ina place a plan to add metal additional suppliers on Alloy c260 used on headers listed in the impact analysis list | Download | |||
| 02/20/2022 | 511262 - Change Supplier. Molex as the rest of the world is suffering metals unavailability and long lead time when available. main causes are metails shortages dur to a combination of factors (pandemic, flood, market trent, capacity issues, etc..) being proactive and save customers from unavoidable line downs, molex is putting in place a plan to add metal additional suppliers on Alloy C260 used on headers listed in the impact analysis list. | Download | |||
| 01/31/2022 | 511424 - Retraction of PCN 511262. Retraction of PCN 511262 initiated from our side (change supplier) since the scope for PCN 511262 was incorrect we are cancelling this PCN and we will be issuing a new PCN with the revised scope. | Download | |||
| 12/31/2020 | 509334 - Supplier Change. supplier location change from japan to china plant. | Download | |||
| 07/01/2020 | 508634 - Change to Product. Molex CD has shipped the part with guide plate in pre-lock position in that case we could not inspect the pin Z position in final lock position molex CD would like to ship with guide plate in final-lock position so that we can inspect the pin Z in final lock position. | Download | |||
| 03/20/2018 | 505173 - Capacity change or tool replacement. This letter is to inform you that another set of tooling is being added to meet the current and future demands of this product. There will be no changes in the fit, form or function from the additional tooling when compared to the current tooling. | Download | |||


