| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 67329-8000 |
| Series: | 67329 - USB 2.0 |
| Amperage: | 1 A |
| Connector Type: | USB |
| Gender: | Female |
| Number of Contacts: | 4 |
| Number of Rows: | 4 |
| Termination Method: | Through Hole |
| Shield Type: | Full Shield |
| Number of Ports: | 1 |
| Orientation: | Upright |
| USB Type: | A |
| Component Type: | Receptacle |
| Tail Length: | 2 mm |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .102 µm |
| Number of Contacts Loaded: | 4 |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.4 mm |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0673298000 |
| SKU: | MOL67329-8000 |
67329-8000
| Heilind Number: | MOL67329-8000 |
| Manufacturer: | Molex |
| Manufacturer Number: | 67329-8000 |
| Datasheet: | Drawing |
| ECAD Model: |
Description:
Universal Serial Bus (USB) Shielded I/O Receptacle, Type A, Single Upright Right-Angle, Solder Tail Length 2.00mm, Kinked Pins, PCB Thickness 1.20mm and 1.60mm, Gold (Au) Flash, Lead-Free
More >>Specifications
Detailed Description
Enhance your connectivity with our USB Shielded I/O Receptacle, featuring a Type A connector with a single upright right-angle design. Specially crafted for seamless integration, this receptacle boasts kinked pins and a solder tail length of 2.00mm, ensuring secure attachment to PCBs with thicknesses ranging from 1.20mm to 1.60mm. With gold flash plating for optimal conductivity and durability, this lead-free component supports high-speed data transfer at up to 1A. Its full shield construction offers protection against electromagnetic interference, while the 4 contacts in 4 rows guarantee reliable signal transmission. Whether for industrial or consumer electronics, this receptacle is a versatile solution for your USB connectivity needs. Rest assured of its quality and compliance with RoHS standards. Elevate your design with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 10-89-7102 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 10 Circuits, 0.38 | ![]() |
| Molex 10-89-7262 | 2.54mm Pitch C-Grid Breakaway Header, Dual Row, Vertical, High Temperature, 26 Circuits, 0.38 | ![]() |
| Molex 15-44-5840 | 2.54mm Pitch C-Grid Receptacle, Through Hole, Dual Row, High Profile, Vertical, High-Temperature, 40 Circuits | ![]() |
| Molex 22-23-2041 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-28-4020 | KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |


