| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 67503-1020 |
| Color: | Black |
| Series: | 67503 - USB 2.0 - USB OTG (On-The-Go) |
| Amperage: | 1 A |
| Connector Type: | USB, USB OTG (On-The-Go) |
| Gender: | Female |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Maximum Operating Temperature: | 50 °C |
| Minimum Operating Temperature: | 0 °C |
| Body Orientation: | Right Angle |
| Pitch: | 8 mm |
| Voltage: | 30 V AC/DC |
| Shield Type: | Full Shield |
| Material: | Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | Right Angle |
| USB Type: | Mini-B |
| Component Type: | Receptacle |
| Operating Temperature Range: | 0 - 50 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 5 |
| PCB Locator: | Yes |
| Shielded: | Yes |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.016 µm |
| Polarized to Mate: | Yes |
| Supplier Product Group: | High Speed Cage & Connector Assemblies |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 250 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | .8 mm |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0675031020 |
| SKU: | MOL67503-1020 |
67503-1020
Specifications
Detailed Description
Discover the convenience of our Mini USB Receptacle, designed for surface mount applications with a right-angle orientation. Featuring solder tabs, a back cover, and PCB locator plastic pegs, this female connector ensures secure and stable connectivity. With a USB 2.0 OTG (On-The-Go) specification, it supports high-speed data transfer and power delivery. The black thermoplastic housing, along with gold-plated contacts, guarantees reliable performance in diverse environments. Engineered for durability, it can handle an amperage of 1A and voltage up to 30V AC/DC. RoHS compliant and lead-free, this component is not only efficient but also environmentally friendly. Suitable for wire-to-board connections, it offers easy installation and maintenance. Ideal for various industrial applications, it meets the demands of modern connectivity standards with its high-speed capabilities and robust construction.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43045-1601 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 16 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 43650-0200 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Single Row, 2 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 70545-0037 | 2.54mm Pitch SL Header, Single Row 3.05mm Pocket Vertical, Shrouded, with Press-fit Plastic Peg, 3 Circuits, 0.38 | ![]() |
| Molex 70545-0040 | 2.54mm Pitch SL Header, Single Row 3.05mm Pocket Vertical, Shrouded, with Press-fit Plastic Peg, 6 Circuits, 0.38 | ![]() |
| Molex 73251-2201 | 50 Ohms, SMA Jack, Right-Angle PCB, 0.76?m Gold (Au) Plating, 50 Pieces Per Tray | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2025 | 515667 - Packaging Method/Quantity Changing. paper tray to plastic tray. This notification is to inform you about part(s) listed will undergo changes for packaging specification change. No changes will be made to product as part of this change. | Download | |||
| 03/01/2022 | 511364 - Supplier Change. Change resin due to existing resin supplier Polyplastics capacity constraint issue we must qualify second resin source to meet ramp up demand current supplier Pilyplastics don't supply any volume from CY22 Q2 due to their limited capacity. we must qualify local LCP supplier Wote to avoid production line down. Wote is top One local LCP supplier in china. | Download | |||
| 05/16/2021 | 509385 - Change to Product. change mini usb 67503xxxx housing materials from PA6T to LCP No impact to appearance fit form or function. | Download | |||
| 05/21/2018 | 503124 - Drawing update Only (no impact on form, fit, function, specification, material or packaging). | Download | |||


