| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70107-0013 |
| Color: | Black |
| Series: | 70107 |
| Connector Type: | SL |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | SL |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0701070013 |
| SKU: | MOL70107-0013 |
70107-0013
Specifications
Detailed Description
Easily connect wires with our SL Wire-to-Wire Crimp Housing. This single-row connector, Version A, features 14 circuits perfect for signal transmission. Crafted from durable black polyester, it ensures reliable performance even in demanding environments. With a pitch of 2.54mm and operating temperature range of -40 to 105°C, it's suitable for various applications. Polarized for secure mating, it also includes locking features for added stability. RoHS compliant, this connector meets environmental standards without compromising functionality. Ideal for use in electronics and other industries, it's a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19193-0097 | VersaKrimp Ring Tongue Terminal for 12-10 AWG Wire, Closed-Brazed Barrel, Stud Size 3/8" (M9), Carton | ![]() |
| Molex 22-56-6087 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version F, 8 Circuits, Black | ![]() |
| Molex 34566-0103 | 2.54mm Pitch, MX123 Female Receptacle Housing, Keying Option A, Wire Dress Option 0, 73 Circuits, Black TPA | ![]() |
| Molex 39-01-2105 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43025-0600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 50-57-9414 | SL Crimp Housing, Single Row, Version G, Positive Latch, 14 Circuits, Black | ![]() |
| Molex 50-57-9418 | SL Crimp Housing, Single Row, Version G, Positive Latch, 18 Circuits, Black | ![]() |
| Molex 50394-8052 | 2.00mm Pitch, Milli-Grid Female Crimp Terminal, 0.76µm Select Gold, 30-24 AWG, Reel, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function. | Download | |||
| 03/31/2020 | 507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 07/18/2019 | 506950 - Capacity change or tool replacement. Another set of tooling is being added to meet the current and future demands of this product. | Download | |||


