| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 70107-5005 |
| Color: | Black |
| Series: | 70107 |
| Connector Type: | SL |
| Gender: | Plug |
| Housing Material: | Polyester |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Polyester |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Wire |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | SL |
| Part Aliases: | 0701075005 |
| SKU: | MOL70107-5005 |
70107-5005
Specifications
Detailed Description
Enhance your wire-to-wire connectivity with our SL Crimp Housing. This single-row, free-hanging plug features a TPA (Terminal Position Assurance) feature for added security. With 5 circuits, it's perfect for signal applications. Crafted from durable black polyester, it ensures reliable performance even in challenging environments, with an operating temperature range of -40 to 105°C. The housing is polarized for easy mating, and the plug securely locks to the mating part. RoHS compliant and suitable for a wire-to-wire connector system, it's a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 42815-0114 | Cut Strip - Mini-Fit Sr. Crimp Terminal, Female, 10-12 AWG, Silver (Ag) | ![]() |
| Molex 43020-0600 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Panel Mount Ears, Low-Halogen, Black | ![]() |
| Molex 45750-3112 | Mini-Fit Plus Crimp Terminal, 16 AWG, Copper (Cu) Alloy, Tin (Sn) | ![]() |


