| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73100-0115 |
| Series: | 73251 - SMA |
| Connector Type: | SMA |
| Gender: | Jack |
| Mount Type: | PCB, Through Hole |
| Body Orientation: | Right Angle |
| Connector Size: | Subminiature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 GHz |
| RF Connector Type: | SMA |
| Keying: | No |
| PCB Thickness (Recommended): | 3.2 mm |
| Supplier Product Group: | RF Coaxial Connectors |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | SMC and Wave |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Reverse Polarity: | No |
| Part Aliases: | 0731000115 |
| SKU: | MOL73100-0115 |
73100-0115
Specifications
Detailed Description
Experience seamless connectivity with our SMA Jack Right Angle Through Hole PCB Connector, designed for high-performance applications in the RF Coaxial Connectors category. This subminiature connector boasts a 50 Ω impedance, ensuring reliable signal transmission up to 18 GHz. With a compact right-angle orientation and through-hole mount type, it offers versatility in PCB integration. RoHS compliant and lead-free process capable, this connector guarantees both environmental sustainability and quality performance. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-44-5840 | 2.54mm Pitch C-Grid Receptacle, Through Hole, Dual Row, High Profile, Vertical, High-Temperature, 40 Circuits | ![]() |
| Molex 22-03-2021 | KK 254 Wire-to-Board Header, Single Row, Vertical, 2 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| Molex 501331-0407 | 1.00mm Pitch Pico-Clasp Wire-to-Board Header, Surface Mount, Single Row, Vertical, Tin Plated, with Inner Friction Lock, with Pick-and-Place Tape, 4 Circuits | ![]() |
| Molex 70246-0801 | 2.54mm Pitch C-Grid Header, Low Profile, Dual Row, Vertical, Shrouded, 8 Circuits, 0.38 | ![]() |


