| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73415-1121 |
| Series: | 73415 - MMCX |
| Connector Type: | MMCX |
| Gender: | Plug |
| Mount Type: | Cable Connecting |
| Body Orientation: | Right Angle |
| Connector Size: | Microminiature |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | MMCX |
| Keying: | No |
| Wire Type: | RG-174, RG-188, RG-316 |
| Supplier Product Group: | RF Coaxial Connectors |
| Reverse Polarity: | No |
| Part Aliases: | 0734151121 |
| SKU: | MOL73415-1121 |
73415-1121
Specifications
Detailed Description
Enhance your RF connectivity with our MMCX Microminiature Right Angle Plug Connector. Operating at a frequency of 6 GHz with an impedance of 50 Ω, this high-performance connector is ideal for demanding applications. Its compact design and cable mount type make it versatile for various setups. RoHS compliant and suitable for use with RG-174, RG-188, and RG-316 wires, this connector ensures both performance and environmental responsibility. Upgrade your RF Coaxial setups with this reliable and efficient MMCX connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 39-00-0039 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, 24-18 AWG | ![]() |
| Molex 39-01-2160 | Mini-Fit Jr. Receptacle Housing, Dual Row, 16 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43025-1400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 14 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0200 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 501189-4010 | 1.00mm Pitch Pico-Clasp Wire-to-Board Receptacle Housing, Dual Row, 40 Circuits | ![]() |


