| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 73415-2061 |
| Series: | 73415 - MMCX |
| Connector Type: | MMCX |
| Gender: | Jack |
| Mount Type: | PCB, Surface Mount |
| Body Orientation: | Straight |
| Connector Size: | Microminiature |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 6 GHz |
| RF Connector Type: | MMCX |
| Keying: | No |
| Supplier Product Group: | RF Coaxial Connectors |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 002 |
| Part Aliases: | 0734152061 |
| SKU: | MOL73415-2061 |
73415-2061
Specifications
Detailed Description
Explore seamless connectivity with our Microminiature MMCX Jack Surface Mount PCB Connector. Designed for high-performance applications, this connector boasts straight body orientation, ensuring efficient signal transmission. With an impedance of 50 Ω and an operating frequency of up to 6 GHz, it guarantees reliable connectivity in demanding environments. RoHS compliant and lead-free process capable, it aligns with modern environmental standards. Whether you're in telecommunications, aerospace, or industrial automation, this connector is a versatile solution for your RF coaxial connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-03-2061 | KK 254 Wire-to-Board Header, Single Row, Vertical, 6 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| Molex 39-28-9088 | Mini-Fit Jr. Vertical Header, 4.20mm Pitch, Dual Row, 8 Circuits, with Snap-in Plastic Peg PCB Lock, Gold, Natural | ![]() |
| Molex 39-30-1022 | Mini-Fit Jr. Header, Dual Row, Right-Angle, with Snap-in Plastic Peg PCB Lock, 2 Circuits, PA Polyamide Nylon 6/6 94V-0, 0.76µm Select Gold (Au) Plating | ![]() |
| Molex 46015-0802 | Mini-Fit Plus Header, Dual Row, Vertical, 8 Circuits, without Snap-in Plastic Peg PCB Lock, without Drain Holes, PA Polyamide Nylon 6/6, UL 94V-0, Tin (Sn) 1.27µm Over Nickel (Ni) Plating | ![]() |
| Molex 70543-0002 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 3 Circuits, 0.38 | ![]() |


