| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74737-0004 |
| Series: | 74737 - SFP |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Number of Ports: | 1x1 |
| Orientation: | Horizontal |
| Component Type: | Cage Assembly, SFP |
| Port Matrix Configuration: | 1 x 1 |
| EMI and RFI Protection Type: | Spring Fingers |
| Connector System: | Module to Board |
| Part Aliases: | 0747370004 |
| SKU: | MOL74737-0004 |
74737-0004
Specifications
Detailed Description
Enhance signal integrity and reduce electromagnetic interference with our SFP One Piece Cage. Designed for high-speed connectivity, this assembly features EMI shielding and 2.29mm press-fit tails for secure installation. The right-angle body orientation and horizontal orientation make it versatile for various applications. Compliant with RoHS regulations, it offers peace of mind in terms of environmental responsibility. Perfect for Module to Board connections, this cage ensures reliable performance in demanding electronic systems. Upgrade your setup with this essential component for optimal connectivity and performance.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-11-2022 | KK 254 Solid Header, Vertical, with Friction Lock, 2 Circuits, Gold (Au) Plating | ![]() |
| Molex 22-28-4020 | KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm | ![]() |
| Molex 34793-0040 | Mini50 Unsealed Right Angle Header, Single Row, 4 Circuit, Polarization Option A, Black, Tray | ![]() |
| Molex 87758-0816 | 2.00mm Pitch Milli-Grid Header, Through Hole, Vertical, 8 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/29/2026 | 516666 - Obsolete. LTB 11/1/25 | Download | |||
| 06/30/2025 | 516190 - Equipment/ Production Transfer & Change Supplier. to inform you about an equipment transfer that has been used to manufacture impacted part(s). Equipment will be moved to different location.and the package material supplier will be changed due to localization.No changes will be made to product as part of this change. FROM ShuZhou China to Dongguan China. | Download | |||
| 06/30/2025 | 517021 - Retraction of Supplier Change. This notification is to advise you of a cancellation to a previously issued PCN#516190. | Download | |||
| 05/09/2025 | 516917 - Partial Retract of obsolete. | Download | |||
| 10/23/2017 | 502465 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 12/15/2015 | GCM 10715564 - Supplier Changes To Raw Material. This notification is to advise you of a change in supplier for the Nickel Silver base material used to make some components in some of Molex's products. The biggest users are cage components. Only the supplier will be changing, the type of the material will stay the same so there will be no impact to the form, fit, or function of the part. This change is needed because the current supplier is no longer offering the base material being used today. This will be a running change and will not affect the connector portion of the finished part. | Download | |||


