| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 74737-0009 |
| Series: | 74737 - SFP |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Body Orientation: | Right Angle |
| Number of Ports: | 1x1 |
| Orientation: | Horizontal |
| Component Type: | Cage Assembly, SFP |
| Port Matrix Configuration: | 1 x 1 |
| Packaging: | Tray |
| EMI and RFI Protection Type: | Spring Fingers |
| Connector System: | Module to Board |
| Maximum Solder Process Temperature: | 265 °C |
| Lead Free Process Capability: | SMC and Wave |
| Part Aliases: | 0747370009 73927-0009 |
| SKU: | MOL74737-0009 |
74737-0009
| Heilind Number: | MOL74737-0009 |
| Manufacturer: | Molex |
| Manufacturer Number: | 74737-0009 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your SFP module's performance with this meticulously crafted One Piece Cage, designed for optimal EMI shielding. Featuring 3.05mm press-fit tails for secure attachment, this cage ensures reliable connectivity in any setting. Its right-angle body orientation and horizontal port configuration offer versatile installation options, while the copper alloy construction guarantees durability. With RoHS compliance and lead-free process capability, this high-speed connector assembly prioritizes environmental responsibility without sacrificing performance. Perfect for module-to-board connections, it's the ideal choice for demanding applications in various industries. Elevate your connectivity standards with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 53398-0271 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 2 Circuits | ![]() |
| Molex 93828-3026 | MXMag Fast Ethernet 4 Core Dual-Port RJ45 Connector, 21.40mm Depth, 2.20mm Phy Pin Length, Right-Angle, Inverted Profile, with Shield Tabs, with Green-Yellow LEDs, Standard Temperature, Tray | ![]() |


