| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 76055-1207 |
| Color: | Black |
| Series: | 76055 - Impact |
| Amperage: | .75 A |
| Connector Type: | Impact |
| Number of Contacts: | 180 |
| Number of Rows: | 15 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | High Performance Alloy (HPA) |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Pitch: | 1.9 mm |
| Voltage: | 30 V AC/DC |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Impedance: | 100 Ω |
| Keying: | No |
| Component Type: | PCB Header |
| Number of Pairs: | 5-pair |
| Data Rate: | 25 Gb/s |
| Tail Length: | 1.4 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 180 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| PCB Thickness (Recommended): | 1 mm |
| Number of Columns: | 12 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.9 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Board to Board Configuration: | Conventional, Mezzanine |
| Make First / Break Last: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0760551207 |
| SKU: | MOL76055-1207 |
76055-1207
Specifications
Detailed Description
Enhance your backplane connections with our Impact 100 Ohm 5 Pair Vertical Backplane Header. Designed for high-speed data transmission, this header features 180 gold-plated circuits for reliable performance. With a durable high temperature thermoplastic construction, it ensures longevity even in demanding environments. The 12 columns allow for efficient organization, while the 1.9mm pitch and through-hole termination method make installation a breeze. Operating temperature ranges from -55°C to 85°C, catering to a variety of applications. RoHS compliant and lead-free, it meets environmental standards without compromising on quality. Ideal for board-to-board configurations, this header is a versatile solution for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 47272-0001 | 0.50mm Pitch DisplayPort Male Receptacle, Right Angle, Surface Mount, 0.76 | ![]() |


