| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 78213-1044 |
| Color: | Black |
| Series: | 78213 - Impact |
| Amperage: | 20 A |
| Connector Type: | Impact |
| Number of Contacts: | 4 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole - Compliant Pin |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -55 °C |
| Body Orientation: | Right Angle |
| Pitch: | 5.2 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | No |
| Component Type: | Power Header |
| Number of Pairs: | 4-pair |
| Tail Length: | 2 mm |
| Packaging: | Tray |
| Operating Temperature Range: | -55 - 85 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .762 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 200 |
| PCB Locator: | No |
| Shielded: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 2 mm, 3.2 mm |
| Guide to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Board to Board Configuration: | Conventional, Coplanar |
| Make First / Break Last: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0782131044 |
| SKU: | MOL78213-1044 |
78213-1044
| Heilind Number: | MOL78213-1044 |
| Manufacturer: | Molex |
| Manufacturer Number: | 78213-1044 |
| Datasheet: | 3D Drawing |
| ECAD Model: |
Description:
Impact 4 Pair, Right Angle Power Header, Press-Fit, Blade A1 & A2 Length 6.90mm, Blade B1 & B2 Length 5.70, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free
More >>Specifications
Detailed Description
Enhance power connectivity with this Impact 4 Pair Right Angle Power Header, designed for efficient press-fit installation. Featuring Blade A1 & A2 with a length of 6.90mm, and Blade B1 & B2 at 5.70mm, this connector ensures secure and reliable connections. Crafted from LCP, Glass Filled UL94-V0 material in a sleek black finish, it offers durability and safety. With 4 contacts in 2 rows, each capable of carrying 20A, this header is ideal for high-power applications. The gold-plated copper alloy contacts guarantee excellent conductivity, while the lead-free construction aligns with environmental standards. Operating in a wide temperature range from -55°C to 85°C, it is suitable for diverse environments. Packaged in a convenient tray, it is easy to handle and store. Certified by CSA and UL agencies, this connector meets stringent quality and safety requirements, making it a reliable choice for your power transmission needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 501876-2440 | 2.00mm Pitch iGrid Wire-to-Board Header, Dual Row, Right Angle, 24 Circuits | ![]() |
| Molex 78211-1011 | Impact 3 Pair, Right Angle Power Header, Press-Fit, Blade A1 & A2, B1 & B2 Length 6.90mm, LCP, Glass Filled UL94-V0, Black, Tray Packaging, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/02/2014 | GCM 10631238 - Supplier Changes To Raw Material. | Download | |||


