| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 79758-0010 |
| Part Aliases: | 0797580010 |
| SKU: | MOL79758-0010 |
79758-0010
| Heilind Number: | MOL79758-0010 |
| Manufacturer: | Molex |
| Manufacturer Number: | 79758-0010 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Pre-Crimped Lead Micro-Fit 3.0 Female-to-Micro-Fit 3.0 Female, Tin (Sn) Plating, 300.00mm Length, 20 AWG, Black
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/31/2025 | 515988 - Obsolete no replacement. LTB 6/25/25 LTS 9/25/25 | Download | |||
| 01/31/2023 | 512972 - Equipment Transfer, Production Transfer or Rearrangement. HSS lines need to be relocated to create space for new products of CS BU, the movement a strict maintaining quality, the ability to supply and de form-fit-function of concerned products the manufacturing arrangement operates under a certified quality management system in accordance with standard requirements. | Download | |||
| 11/09/2017 | 503191 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||

