| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 79758-1004 |
| Part Aliases: | 0797581004 |
| SKU: | MOL79758-1004 |
79758-1004
| Heilind Number: | MOL79758-1004 |
| Manufacturer: | Molex |
| Manufacturer Number: | 79758-1004 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Pre-Crimped Lead Pico-Lock Female-to-Pico-Lock Female, Gold (Au) Plating, 300.00mm Length, 24 AWG, Black
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2022 | 512103 - Change to Product. This notification is to inform you about revision up of the engineering document of the part(s) as identified in the list. This change is for the engineering document only, no changes will be made to the actual products and specification. | Download | |||

