| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 83422-9018 |
| Series: | 83422 - Commercial Micro-D |
| Connector Type: | Commercial Micro-D |
| Gender: | Female-Pigtail |
| Termination Method: | Crimp or Compression |
| Overall Length: | 1.83m |
| Connector A Gender: | Female |
| Connector B Gender: | Female |
| Cable Length: | 1.83 m |
| Contact Mating Area Plating Thickness: | .127 µm |
| Number of Contacts Loaded: | 15 |
| Contact Termination Plating Thickness: | 1.27 µm |
| Wire Size: | 28 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | .225 mm |
| Lock to Mating Part: | No |
| Connector Assembly Type: | Single Ended Connector |
| Connector To Connector: | Commercial Micro-D to Pigtail |
| Part Aliases: | 0834229018 |
| SKU: | MOL83422-9018 |
83422-9018
Specifications
Detailed Description
Enhance connectivity in your commercial setup with our CMD Single Ended Micro-D connector. Featuring 15 female contacts with crimp or compression termination, this high-quality assembly ensures reliable performance. The 1.83m cable length and pigtail design offer convenient installation, while the durable construction guarantees long-lasting use. With ROHS compliance and meticulous plating for optimal conductivity, it's the perfect solution for your wire management needs in computer and industrial applications. Elevate your connectivity experience with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 08-50-0113 | KK 254 Crimp Terminal, 30-22 AWG, Hot Tin (Sn) Dip Plating | ![]() |
| Molex 39-01-3089 | Mini-Fit Jr. Plug Housing, Dual Row, 8 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 44516-0012 | Mini-Fit BMI Receptacle Housing, 4.20mm Pitch, Dual Row, Panel Mount, Slide-and-Lock, PBT Polyester, UL 94V-0, 24 Circuits | ![]() |
| Molex 45750-3111 | Mini-Fit Plus Crimp Terminal, 16 AWG, Reel, Copper (Cu) Alloy, Tin (Sn) | ![]() |
| Molex 50-57-9412 | SL Crimp Housing, Single Row, Version G, Positive Latch, 12 Circuits, Black | ![]() |
| Molex 501189-2010 | 1.00mm Pitch, Pico-Clasp Low-Halogen Receptacle Crimp Housing, Dual Row, Inner Positive Lock, 20 Circuits, White | ![]() |
| Molex 501330-0900 | 1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Positive Lock, 9 Circuits | ![]() |
| Molex 51353-1000 | 2.00mm Pitch MicroClasp Wire-to-Board Receptacle Housing, Positive Lock, Dual Row, 10 Circuits, White | ![]() |
| Molex 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| Molex 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
| Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |
| Molex 83000-9502 | Commercial Micro-D Socket Terminal, 5,000 per Reel | ![]() |
| Molex 83424-9014 | 1.27mm Pitch Commercial Micro D, Cable Receptacle Kit, 25 Circuits | ![]() |
| Molex 83424-9021 | Commercial Micro-D, CMD Single Ended, 25 Circuits, Female - Pigtail, 1.83m Length | ![]() |
| Molex 87439-0500 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 5 Circuits, Off-White Housing | ![]() |
| Molex 87439-0600 | 1.50mm Pitch Pico-SPOX Wire-to-Board Housing, 6 Circuits, Off-White Housing | ![]() |
| Molex 90156-0142 | 2.54mm Pitch C-Grid III Crimp Housing Single Row, 2 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/30/2026 | 517702 - Equipment/Production Transfer or Rearrangement. The purpose of the change is to migrate these parts to a Molex facility that can facilitate In-Bond product option. It is only shipping location change. No tools nor equipment will be moved. | Download | |||
| 08/05/2021 | 509104 - Equipment Transfer, Production Transfer or Rearrangement. due to the closing of our Shannon, Ireland facility we are moving the stamping die to an outside supplier in Taiwan, we are also building a back up die to be used in the even something should happen to current stamping die and we need to maintain continuity of supply. no change to the parts them selves. | Download | |||
| 06/28/2018 | 505147 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


