85003-0567

Heilind Number:MOL85003-0567
Manufacturer:Molex
Manufacturer Number:85003-0567
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.54mm Pitch DIN 41612 Header, Right Angle, Through Hole, Style C, 0.60

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 85003-0567
Pitch:2.54 mm
Keying:Yes
Series:85003 - IEC 603-2/DIN 41612
Voltage:250 V AC/DC
Amperage:1 A
Data Rate:622 Mb/s
Stackable:No
Orientation:Right Angle
PCB Locator:No
Tail Length:3 mm
Mating Cycles:400
PCB Retention:Yes
PCB Thickness (Recommended):1.6 mm
Component Type:PCB Header
Connector Type:IEC 603-2/DIN 41612
Number of Rows:3
Contact Plating:Gold
Number of Pairs:Open Pin Field
Body Orientation:Right Angle
Polarized to PCB:Yes
Number of Columns:16
Termination Pitch:2.54 mm
Number of Contacts:96
Termination Method:Through Hole
Guide to Mating Part:No
Make First / Break Last:No
Number of Contacts Loaded:96
Contact Mating Area Plating:Gold
Operating Temperature Range:-55 - 125 °C
Board to Board Configuration:Daughtercard
Lead Free Process Capability:WAVE
Maximum Operating Temperature:125 °C
Minimum Operating Temperature:-55 °C
Part Aliases:0850030567
Material Flammability Standard:94V-0
SKU:MOL85003-0567

Detailed Description

Meet the demands of high-speed data transmission with this PCB Header, designed for IEC 603-2/DIN 41612 connectors. Featuring 96 gold-plated contacts in a right-angle orientation across three rows, it ensures reliable connectivity in a range of applications. With a wide operating temperature range of -55 to 125°C and a maximum voltage of 250V AC/DC, this header is both durable and versatile. Suitable for through-hole termination on 1.6mm thick PCBs, it offers secure attachment and compliance with RoHS standards. Trust in its quality with LR19980 and E29179 agency certifications, and enjoy peace of mind with a 400 mating cycle lifespan. Perfect for backplane and board-to-board configurations, this connector is essential for efficient data transfer in your systems.