| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 85502-5008 |
| Color: | Black |
| Series: | 85502 - Modular Jack 8/8 - RJ45 |
| Amperage: | 1.5 A |
| Connector Type: | Modular Jack 8/8, RJ45 |
| Gender: | Female |
| Mount Type: | Surface Mount |
| Termination Method: | Surface Mount |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold Over Palladium-Nickel |
| Body Orientation: | Right Angle |
| Pitch: | 1.02 mm |
| Voltage: | 125 V DC |
| Material: | High Temperature Thermoplastic |
| Number of Ports: | 1 |
| Orientation: | 90° Angle |
| Component Type: | PCB Jack |
| Operating Temperature Range: | -40 - 85 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Contact Mating Area Plating Thickness: | .051 µm, .6 µm |
| Mating Cycles: | 2500 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Contact Termination Plating Thickness: | 1.905 µm |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 1.27 mm |
| Surface Mount Compatible: | Yes |
| Waterproof Dustproof: | No |
| Non Magnetic: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0855025008 |
| SKU: | MOL85502-5008 |
85502-5008
Specifications
Detailed Description
Introducing a versatile and reliable Modular Jack for your connectivity needs. Designed for Surface Mount installation with a convenient Right Angle orientation, this RJ45 connector features a Low Profile build, perfect for space-conscious applications. With an 8/8 configuration, it ensures seamless connectivity for data transmission. The black color adds a sleek touch, while the durable construction, made of High Temperature Thermoplastic, guarantees long-lasting performance. Gold plating over Palladium Nickel in the contact area ensures optimal signal transfer, with a current rating of 1.5 A and voltage rating of 125 V DC. This component, compliant with RoHS regulations, is an essential choice for your PCB projects, offering reliability and efficiency in a compact form factor. Packaged in Embossed Tape on Reel for easy handling, it's the perfect solution for your Ethernet and fiber optic connectivity requirements.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 85502-5007 | Modular Jack, Right Angle, Surface Mount, 6/6, Low Profile, Tape & Reel | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/17/2022 | 511024 - Change Supplier. Adding Alternate sourcing for the terminal copper strip of modular jack as the existing source has decided manufacturing impacted material. the alternate source will support with better lead time and delivery. this will be a running change and required internal qualification will be done before implementation date. | Download | |||
| 03/30/2022 | 511458 - Change to Product. Optimize the tolerance and dimensions for SD drawings of impacted part numbers dont have any changes on the physical product. no impact to customer assembly product fit or function. | Download | |||
| 08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
| 06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download | |||
| 11/01/2020 | 508199 - Plant closure. Equipment Transfer, Production Transfer or Rearrangement to a different production location. No changes will be made to the product as a result of this move. | Download | |||
| 02/15/2016 | GCM 10710576 - Manufacturing Process Change. Molex is changing the plating thickness from (3 to 7 microns) to (2 to 4 microns) on 990010050 material strip for its Modular Jacks product range. | Download | |||


