| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87438-0243 |
| Color: | Beige |
| Series: | 87438 - Pico-SPOX |
| Amperage: | 2.5 A |
| Connector Type: | Pico-SPOX |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Surface Mount |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 1.5 mm |
| Voltage: | 250 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Right Angle |
| Keying: | Yes |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin over Nickel |
| Contact Mating Area Plating Thickness: | 2.54 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.540 µm |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin over Nickel |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0874380243 |
| SKU: | MOL87438-0243 |
87438-0243
| Heilind Number: | MOL87438-0243 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87438-0243 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
1.50mm Pitch Pico-SPOX Wire-to-Board Header, Surface Mount, Right Angle, Shrouded, Nylon, 2 Circuits, Embossed Tape on Reel, Beige
More >>Specifications
Detailed Description
Elevate your circuit connections with our Beige Pico-SPOX connector from the 87438 series. Featuring a right-angle orientation and surface mount termination, this connector ensures efficient and secure attachment in your PCB designs. With a compact 1.5mm pitch and two contacts, it's ideal for applications requiring a low-profile solution. Constructed with high temperature thermoplastic and brass contacts plated with tin over nickel, it offers durability and reliable performance even in harsh environments. UL and CSA agency certifications guarantee quality and compliance with industry standards. Perfect for wire-to-board connections, this Pico-SPOX connector is RoHS compliant, making it a sustainable choice for your projects. Upgrade your PCB assembly with this essential component for seamless and efficient electronic connections.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43045-0610 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Solder Tab, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 43045-1219 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 12 Circuits, with Solder Tab, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 53261-0871 | 1.25mm Pitch PicoBlade Header, Surface Mount, Right Angle, 8 Circuits | ![]() |
| Molex 53398-0271 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 2 Circuits | ![]() |
| Molex 53398-1571 | 1.25mm Pitch PicoBlade Header, Surface Mount, Vertical, 15 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2022 | 511842 - Change to product. This notification is to inform you about revision up of the engineering document of the part(s) as identified in the list. This change is for the engineering document only, no changes will be made to the actual products and specification. drawing from rev.b to rev.c | Download | |||
| 05/16/2021 | 508839 - Capacity change or tool replacement. Aging die condition for 87438 terminal, to build new second die for 87438 terminal series, reason for change is to supply better quality of 87438 terminal due to aging die condition at molex Malaysia. | Download | |||
| 05/01/2017 | 501807 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes and quantities. No changes will be made to the product as a result of the packaging change. | Download | |||


