| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87439-0401 |
| Color: | Natural |
| Series: | 87439 |
| Amperage: | 2.5 A |
| Connector Type: | Pico-SPOX |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Pitch: | 1.5 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Product Name: | Pico-SPOX |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0874390401 |
| SKU: | MOL87439-0401 |
87439-0401
Specifications
Detailed Description
Enhance your connectivity with our Pico-SPOX Receptacle, ideal for 2.5 A amperage applications. Crafted from durable nylon, this connector features four contacts in a single row with a 1.5 mm pitch, ensuring secure signal transmission. With UL and CSA certifications, rest assured of its quality and performance. Operating flawlessly in temperatures ranging from -55 to 105 °C, it is perfect for various circuit applications. Its polarized design and locking feature guarantee a secure connection, while its RoHS compliance reflects our commitment to environmental responsibility. Upgrade your wire-to-board setups with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 43645-0208 | Micro-Fit 3.0 Receptacle Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | ![]() |
| Molex 87421-0000 | 1.50mm Pico-SPOX Crimp Terminal, Female, Tin(Sn), 24-30 AWG, Reel | ![]() |
| Molex 87569-1030 | 2.00mm Strain Relief for Dual Row IDT, 30 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/04/2016 | GCM 10735041 - Supplier Change. The purpose of this letter is to add Molex Malaysia as additional manufacturing location for 503764, 501190, 501571 & 87439 housing series. The reason for the change is to secure the supply for 503764, 501190, 501571 & 87439. There is no impact of the change since there is no change in design, process on the mold, therefore no change in the Molex part number will occur either. Sample can be provided upon request. First article inspection will be done. The implementation will be running change. | Download | |||
| 08/22/2015 | GCM 10706748 - Supplier Change. | Download | |||
| 01/16/2015 | GCM 10641398 - Tooling / Equipment Transfer. | Download | |||
| 12/27/2014 | GCM 10633706 - Change In Packaging Specifications. The purpose of this letter is to inform you of relevant changes that will be implemented on the packaging change for SPQ and MOQ. In order to optimize the space for the existing standard packing, a new packing standard will be introduced to fulfill customer requirement. Please refer to attachment list for the impacted part-numbers and the quantity change. The original MOQ will be reduce half the size to accommodate with smaller quantity needed for order loading based on customer preference. | Download | |||


