87569-1050

Heilind Number:MOL87569-1050
Manufacturer:Molex
Manufacturer Number:87569-1050
Datasheet:Drawing
ECAD Model:
3D Model

Description:

2.00mm Strain Relief for Dual Row IDT, 50 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 87569-1050
Color:Black
Series:87569 - Milli-Grid
Accessory Type:Strain Relief
Connector Type:Milli-Grid
Number of Contacts:50
Number of Rows:2
Material:High Temperature Thermoplastic
Component Type:Strain Relief
Packaging:Bag
Number of Contacts Loaded:50
Part Aliases:0875691050
SKU:MOL87569-1050

Detailed Description

Enhance the durability and functionality of your Milli-Grid connectors with our Strain Relief accessory. Specifically designed for the 87569 series, this black component features a high temperature thermoplastic construction, ensuring optimal performance even in challenging environments. With 50 contacts spread across 2 rows, it provides secure connectivity for your applications. Each unit is RoHS compliant, guaranteeing environmentally friendly manufacturing standards. Packaged in a convenient bag, these Strain Relief accessories are essential for maintaining the integrity of your connections. Explore our range of RJ Connector Accessories for seamless integration into your setup.