| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 87759-1050 |
| Color: | Black |
| Series: | 87759 - Milli-Grid |
| Amperage: | 2 A |
| Connector Type: | Milli-Grid |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Surface Mount |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 2 mm |
| Voltage: | 125 V |
| Material: | High Temperature Thermoplastic |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 100 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Board to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | REFLOW |
| Duration at Max. Process Temperature (seconds): | 010 |
| Max. Cycles at Max. Process Temperature: | 003 |
| Termination Pitch: | 2 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Mated Height: | 3.8 mm |
| Stackable: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0877591050 |
| SKU: | MOL87759-1050 |
87759-1050
| Heilind Number: | MOL87759-1050 |
| Manufacturer: | Molex |
| Manufacturer Number: | 87759-1050 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and secure your PCB components with this Milli-Grid Header. Designed for efficient surface mounting, this black header features 10 circuits with a 0.38 color, suitable for a variety of electronic applications. Crafted with high-quality materials including phosphor bronze contacts and high temperature thermoplastic housing, it ensures reliable performance in demanding environments. With a straight body orientation and vertical pitch, it offers seamless integration onto your circuit board. Meeting stringent standards for flammability and RoHS compliance, this header guarantees both safety and environmental responsibility. Its stackable and breakaway features provide versatility in assembly, while its gold-plated contact mating area ensures consistent conductivity over 100 mating cycles. Experience hassle-free PCB connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 87759-0614 | Milli-Grid Header, Surface Mount, Vertical, 6 Circuits, 0.38 | ![]() |
| Molex 87831-0441 | 2.00mm Pitch Milli-Grid Header, Vertical, Through Hole, Shrouded, 4 Circuits, 0.38 | ![]() |


