| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 89762-1542 |
| Series: | 89762 - 2.92mm - RF |
| Connector Type: | 2.92 mm, RF |
| Gender: | Plug/Plug |
| Contact Material: | Beryllium Copper |
| Overall Length: | 304.80mm (1.0') |
| Impedance: | 50 Ω |
| Connector A Gender: | Male |
| Connector B Gender: | Male |
| Cable Type: | Temp-Flex 086SC-2401 |
| Cable Length: | 304.8 mm |
| Contact Mating Area Plating: | Gold |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | 2.92 mm to 2.92 mm |
| Part Aliases: | 0897621542 |
| SKU: | MOL89762-1542 |
89762-1542
| Heilind Number: | MOL89762-1542 |
| Manufacturer: | Molex |
| Manufacturer Number: | 89762-1542 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.92mm Straight Plug-to-2.92mm Straight Plug, Temp-Flex 086SC-2401 Cable, Length 304.80mm, 50 Ohms
More >>Specifications
Detailed Description
Enhance your RF connectivity with our 2.92mm male-to-male dual-ended connector assembly. Designed for optimal performance, this plug/plug connector features beryllium copper contacts with gold plating, ensuring reliable signal transmission in 50 Ω impedance. Measuring at 304.8mm (1.0') in overall length, it is ideal for use with Temp-Flex 086SC-2401 cables, providing a seamless connection in various applications. RoHS compliant and meticulously crafted, this connector assembly guarantees quality and durability, meeting your high standards for wire management and coaxial cable assemblies. Upgrade your setup with this essential component for enhanced RF signal integrity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/27/2026 | 517156 - Equipment Transfer, Production Transfer or Rearrangement. Molex has decided to transfer the production TempFlex cables to South Grafton, Massachusetts from Guadalajara, Mexico. The capacity, scale and advanced manufacturing capabilities at the new location better served to support our collective long-term needs. | Download | |||
| 07/25/2025 | 516634 -Equipment Transfer, Production Transfer or Rearrangement. Molex has decided to transfer the production TempFlex cables to a new facility in Guadalajara. | Download | |||
| 10/14/2022 | 512433 - Equipment Transfer, Production Transfer or Rearrangement. Transfer to a new building within the same Molex site, to allow additional capacity and better material flow | Download | |||
| 10/19/2019 | 507987 - Manufacturing Location Change. | Download | |||

