| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 89762-1544 |
| Series: | 89762 - 2.92mm - RF |
| Connector Type: | 2.92 mm, RF |
| Gender: | Plug/Plug |
| Contact Material: | Beryllium Copper |
| Impedance: | 50 Ω |
| Cable Type: | Temp-Flex 086SC-2401 |
| Cable Length: | 457.2 mm |
| Contact Mating Area Plating: | Gold |
| Connector Assembly Type: | Dual Ended Connectors |
| Connector To Connector: | 2.92 mm to 2.92 mm |
| Part Aliases: | 0897621544 |
| SKU: | MOL89762-1544 |
89762-1544
| Heilind Number: | MOL89762-1544 |
| Manufacturer: | Molex |
| Manufacturer Number: | 89762-1544 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.92mm Straight Plug-to-2.92mm Straight Plug, Temp-Flex 086SC-2401 Cable, Length 457.2mm, 50 Ohms
More >>Specifications
Detailed Description
Experience seamless connectivity with our 2.92mm RF Plug/Plug Connector, designed for optimal performance in various applications. Featuring beryllium copper contact material and gold plating in the mating area, this connector ensures reliable signal transmission with a 50 Ω impedance. Paired with a high-quality Temp-Flex 086SC-2401 cable, measuring 457.2mm in length, it offers flexibility and durability for your connectivity needs. RoHS compliant and meticulously crafted, this connector guarantees both quality and compliance. Explore the possibilities with this essential component in wire management, cable assemblies, and more.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/27/2026 | 517156 - Equipment Transfer, Production Transfer or Rearrangement. Molex has decided to transfer the production TempFlex cables to South Grafton, Massachusetts from Guadalajara, Mexico. The capacity, scale and advanced manufacturing capabilities at the new location better served to support our collective long-term needs. | Download | |||
| 07/25/2025 | 516634 -Equipment Transfer, Production Transfer or Rearrangement. Molex has decided to transfer the production TempFlex cables to a new facility in Guadalajara. | Download | |||
| 10/14/2022 | 512433 - Equipment Transfer, Production Transfer or Rearrangement. Transfer to a new building within the same Molex site, to allow additional capacity and better material flow | Download | |||
| 10/19/2019 | 507987 - Manufacturing Location Change. | Download | |||
| 12/31/2017 | 503335 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||

