| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90131-0125 |
| Color: | Black |
| Series: | 90131 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 350 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 230 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Part Aliases: | 0901310125 |
| SKU: | MOL90131-0125 |
90131-0125
| Heilind Number: | MOL90131-0125 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90131-0125 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 10 Circuits, Tin (Sn) Plating
More >>Specifications
Detailed Description
Easily connect wires to a PCB with our C-Grid III 90131 series black pin header. Featuring a straight body orientation, this durable connector is designed for through-hole termination. With 10 contacts in 2 rows, it offers a reliable amperage of 3A and a voltage rating of 350V. Made of high-quality materials, including brass contacts and polyester housing, it ensures performance in a wide operating temperature range from -55 to 125°C. This vertical orientation with a 2.54mm pitch is stackable and breakaway, allowing for versatile PCB assembly. With RoHS compliance and lead-free soldering capability, it meets environmental standards without compromising on quality or reliability. Ideal for various industrial applications, this connector is a trustworthy solution for your wire-to-board connection needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-38-1026 | 2.54mm Pitch C-Grid Shunt Terminal Housings, Overall Tin (Sn), 2 Circuits, with Pin Stop | ![]() |
| Molex 22-03-2031 | KK 254 Wire-to-Board Header, Single Row, Vertical, 3 Circuits, PA Polyamide Nylon, Tin (Sn) Plating | ![]() |
| Molex 22-11-2042 | KK 254 Solid Header, Vertical, with Friction Lock, 4 Circuits, Gold (Au) Plating | ![]() |
| Molex 22-11-2092 | KK 254 Solid Header, Vertical, with Friction Lock, 9 Circuits, Gold (Au) Plating | ![]() |
| Molex 26-60-4030 | KK 396 Header, Vertical, Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-60-4120 | KK 396 Header, Vertical, Friction Lock, 12 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-61-4060 | KK 396 Header, Vertical, Friction Lock, 6 Circuits, Gold (Au) Plating | ![]() |
| Molex 42410-8312 | Modular Jack, Vertical, 8/8, Panel Stops | ![]() |
| Molex 70543-0005 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 6 Circuits, 0.38 | ![]() |
| Molex 90131-0123 | 2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 6 Circuits, Tin (Sn) Plating | ![]() |
| Molex 95503-6891 | Modular Jack, Vertical, Top Entry, Surface Mount, 8/8, Low Profile, Tube | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2014 | GCM 10630067 - New, Modified, Or Replacement Tooling. | Download | |||


