| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90131-0763 |
| Color: | Black |
| Series: | 90131 - C-Grid III |
| Amperage: | 3 A |
| Connector Type: | C-Grid III |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 2.54 mm |
| Voltage: | 350 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 2.9 mm |
| Operating Temperature Range: | -55 - 125 °C |
| Contact Mating Area Plating: | Gold |
| Number of Contacts Loaded: | 6 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | No |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Part Aliases: | 0901310763 |
| SKU: | MOL90131-0763 |
90131-0763
Specifications
Detailed Description
Easily connect and power up your PCB with our C-Grid III 90131 series straight black connector. Featuring 6 contacts in 2 rows, this Through Hole termination method ensures secure attachment. With a 2.54mm pitch and a voltage rating of 350V, it's perfect for various applications. Made of durable polyester with brass contacts plated in gold, it guarantees reliable performance in temperatures ranging from -55 to 125°C. This Wire to Board connector, certified RoHS compliant, is tray-packaged for convenience. Suitable for both commercial and industrial use, it offers stackable and breakaway capabilities, making it a versatile choice for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 15-91-2065 | 2.54mm Pitch SL Wire-to-Board Header, Low Profile, Surface Mount, Single Row, Right-Angle, 3.05mm Pocket, Shrouded, with Press-fit Plastic Peg, 6 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating | ![]() |
| Molex 22-23-2141 | KK 254 Solid Header, Vertical, with Friction Lock, 14 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-27-2031 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating | ![]() |
| Molex 22-27-2091 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 9 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-60-4040 | KK 396 Header, Vertical, Friction Lock, 4 Circuits, Tin (Sn) Plating | ![]() |
| Molex 26-61-4040 | KK 396 Header, Vertical, Friction Lock, 4 Circuits, Gold (Au) Plating | ![]() |
| Molex 43045-0602 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 6 Circuits, with Snap-in Plastic Peg PCB Lock, 0.76µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Molex 43045-0614 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 6 Circuits, with PCB Polarizing Peg, 0.76µm Gold Plating, Glow-Wire Capable, Black | ![]() |
| Molex 44620-0002 | Modular Jack, Right-Angle, Low Profile, Inverted, 8/8 | ![]() |
| Molex 70553-0001 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 2 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating | ![]() |
| Molex 70553-0005 | 2.54mm Pitch SL Header, Low Profile, Single Row, Right Angle, 3.05mm Pocket, Shrouded, 6 Circuits, 0.38µm Gold (Au) Selective Plating, Tin (Sn) PC Tail Plating | ![]() |
| Molex 90059-0007 | 2.54mm Pitch C-Grid Micro Shunt, Low Profile, 5.08µm Tin (Sn) Plating | ![]() |
| Molex 90131-0765 | 2.54mm Pitch C-Grid III Header, Dual Row, Vertical, 10 Circuits, 0.38µm Gold (Au) Selective Plating | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/28/2014 | GCM 10630067 - New, Modified, Or Replacement Tooling. | Download | |||


