| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90142-0024 |
| Color: | Black |
| Series: | 90142 - C-Grid III |
| Connector Type: | C-Grid III |
| Gender: | Receptacle |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Pitch: | 2.54 mm |
| Material: | PPO |
| Keying: | No |
| Operating Temperature Range: | -55 - 105 °C |
| Circuit Application: | Signal |
| Polarized to Mate: | Yes |
| Connector System: | Wire to Board |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Breakaway: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0901420024 |
| SKU: | MOL90142-0024 |
90142-0024
Specifications
Detailed Description
Enhance connectivity with our C-Grid III Receptacle, featuring 24 contacts arranged in two rows with a 2.54mm pitch. Crafted from durable PPO material, it ensures reliable performance in a wide temperature range from -55 to 105°C. Designed for signal transmission, this connector is UL and CSA certified, guaranteeing quality and compliance. With a polarized mating feature and locking mechanism, it offers secure and stable connections. Ideal for wire-to-board applications, it is a crucial component for various electronic setups. RoHS compliant, it meets environmental standards, making it a sustainable choice. Elevate your connectivity solutions with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 03-06-2032 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 3 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 03-06-2044 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, Dual Row, without Mounting Ears, PA Polyamide Nylon 6/6, UL 94V-2, 4 Circuits, Natural | ![]() |
| Molex 03-06-2061 | 1.57mm Diameter Standard .062 Pin and Socket Plug Housing, 6 Circuits, without Mounting Ears, Natural | ![]() |
| Molex 10-01-3076 | 5.08mm Pitch SPOX Crimp Terminal Housing, 7 Circuits, Natural | ![]() |
| Molex 19-09-1039 | 2.36mm Diameter Standard .093" Pin and Socket Receptacle Housing with Positive Latch, 94V-2, 3 Circuits | ![]() |
| Molex 19324-0008 | Avikrimp Metric Ring Terminal for Stud Size 8 (M4), Blue Insulated Barrel, Carton | ![]() |
| Molex 19417-0047 | MX150L Male Terminal for 16-14 AWG Wire, Length 25.40mm, Tin Plated, Bag | ![]() |
| Molex 22-55-2262 | 2.54mm Pitch SL Crimp Housing, Dual Row, Version B, Polarized, 26 Circuits, Black | ![]() |
| Molex 39-01-4030 | Mini-Fit Jr. Receptacle Housing, Single Row, 3 Circuits, UL 94V-2, Natural | ![]() |
| Molex 43645-0800 | Micro-Fit 3.0 Receptacle Housing, Single Row, 8 Circuits, UL 94V-0, Black | ![]() |
| Molex 50-57-9405 | SL Crimp Housing, Single Row, Version G, Positive Latch, 5 Circuits, Black | ![]() |
| Molex 52266-0411 | Mizu-P25 2.50mm Pitch Waterproof Wire-to-Wire Plug Housing, 4 Circuits,Black | ![]() |
| Molex 70107-0001 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 2 Circuits, Black | ![]() |
| Molex 87568-3093 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 30 Circuits, 0.38µm Gold (Au) Selective Plating, with Center Polarization Key and Locking Friction Ramp | ![]() |
| Molex 90119-0110 | C-Grid III Female Crimp Terminal, 24-22 AWG, Reel, 0.38µm Selective Gold (Au) | ![]() |
| Molex 90119-2109 | C-Grid III Female Crimp Terminal, 24-22 AWG, Bag, Tin (Sn) | ![]() |
| Molex 90119-2111 | C-Grid III Female Crimp Terminal , 24-22 AWG, Bag, 0.76µm Selective Gold (Au) | ![]() |
| Molex 90119-2121 | C-Grid III Female Crimp Terminal, 28-26 AWG, Bag, 0.38µm Selective Gold (Au) | ![]() |


