90156-0144

Heilind Number:MOL90156-0144
Manufacturer:Molex
Manufacturer Number:90156-0144
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

2.54mm Pitch C-Grid III Crimp Housing Single Row, 4 Circuits, Black

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 90156-0144
Color:Black
Series:90156 - C-Grid III
Connector Type:C-Grid III
Gender:Receptacle
Number of Contacts:4
Number of Rows:1
Pitch:2.54 mm
Material:PPO
Operating Temperature Range:-55 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board
Glow Wire Capable:No
Lock to Mating Part:Yes
Breakaway:No
Part Aliases:0901560144
SKU:MOL90156-0144

Detailed Description

Enhance your electronic connections with this high-quality C-Grid III Receptacle in classic black. Featuring four contacts in a single row with a standard 2.54mm pitch, this connector is perfect for signal applications in wire-to-board setups. Crafted from durable PPO material and boasting a wide operating temperature range of -55 to 105°C, it ensures reliable performance in various environments. With UL and CSA certifications, you can trust in its safety and quality. Its secure lock to mating part design offers added stability, making it ideal for your connectivity needs. RoHS compliant, it meets environmental standards without compromising on functionality. Upgrade your pin and socket housings with this essential component, packaged conveniently in a bag for easy storage and access. Elevate your electronic projects with this C-Grid III Receptacle, the perfect choice for professional and DIY applications alike.