| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90198-0001 |
| Series: | 90198 - Vertical Solder Relief (VSR) |
| Connector Type: | Vertical Solder Relief (VSR) |
| Gender: | Male |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Contact Termination Plating Thickness: | 1.016 µm |
| Wire Size: | 22 AWG, 24 AWG, 26 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.52 mm |
| Lead Free Process Capability: | WAVE |
| Part Aliases: | 0901980001 |
| SKU: | MOL90198-0001 |
90198-0001
| Heilind Number: | MOL90198-0001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 90198-0001 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
Vertical Solder Relief (VSR) Direct-Solder Crimp Terminal, Series 90198, 22-26 AWG
More >>Specifications
Detailed Description
Enhance your soldering process with our Vertical Solder Relief (VSR) Direct-Solder Crimp Terminal, part of the groundbreaking Series 90198. Designed for efficient wire-to-board connections, this male terminal accommodates 22-26 AWG wire sizes, ensuring versatile compatibility. Crafted from high-quality phosphor bronze with a protective tin plating, it guarantees reliable conductivity and durability. The crimp or compression termination method offers ease of installation, while the tin-plated contact areas further enhance performance. RoHS compliant and lead-free process capable, this terminal is not only environmentally friendly but also suitable for a wide range of signal circuit applications. Individually packaged on reels, it's convenient for large-scale projects, making it an indispensable component for your connector solutions.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19073-0067 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 6 (M3.5), Length 20.32mm | ![]() |
| Molex 22-01-3107 | KK 254 Crimp Housing, Friction Ramp with Polarizing Ribs, 10 Circuits, Natural | ![]() |
| Molex 39-01-2045 | Mini-Fit Jr. Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Natural | ![]() |
| Molex 43020-0401 | Micro-Fit 3.0 Plug Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0400 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 4 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-1600 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 16 Circuits, UL 94V-0, Black | ![]() |
| Molex 43645-0300 | Micro-Fit 3.0 Receptacle Housing, Single Row, 3 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 502579-0000 | CLIK-Mate 1.50mm Pitch Wire-to-Board Crimp Terminal, Tin Plating, 24-28 AWG, Reel | ![]() |
| Molex 78172-0004 | Pico-EZmate Wire-to-Board Receptacle Housing, with Side Friction Locks, 4 Circuits, Black | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/12/2023 | 513630 - Packaging Method/Quantity Changing. This notification is to inform you about part(s) listed in this notice that will undergo changes for new Delivery unit. No changes will be made to the product as a result of this change. | Download | |||
| 11/26/2014 | GCM 10638693 - This is to inform you that Molex is changing the Minimum Order Quantity (MOQ)for the part No 90198-0001 from 30K to 50K pieces. The reason for this change is there are 10k terminals on a reel and five reels fit in a box. Currently when we are shipping orders we have to break down finished boxes, take out two reels and replace with empty reels. This result in extra handling of the product and the generation of partial box and a risk to product getting damage. The other part in this product family 90198-0002 already has a 50k MOQ. | Download | |||


