| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90325-0006 |
| Color: | Black |
| Series: | 90325 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 30 |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Maximum Solder Process Temperature: | 230 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0903250006 |
| SKU: | MOL90325-0006 |
90325-0006
Specifications
Detailed Description
Enhance your PCB connections with the Picoflex PF-50 Header. Featuring a low-profile design, this vertical connector offers seamless integration with 6 circuits. Crafted from durable polyester and brass materials, it ensures reliable performance in a range of environments. With PCB pegs for secure mounting, it's ideal for wire-to-board applications. Meeting RoHS compliance, this connector is not only high-quality but also environmentally friendly. Its 1.27mm pitch and through-hole termination method make it easy to install, while its straight body orientation and PCB retention capability further enhance its functionality. Whether you're working on a project that requires low-voltage or high-temperature operation, this header is up to the task, with a maximum voltage of 250V and an operating temperature range of -40 to 105°C. Trust in the Picoflex PF-50 Header for efficient and dependable connectivity in your designs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 19073-0172 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.71mm, Mylar Tape Carrier | ![]() |
| Molex 22-28-4033 | KK 254 Breakaway Header, Vertical, 3 Circuits, 0.38 | ![]() |
| Molex 43045-0400 | Micro-Fit 3.0 Right-Angle Header, 3.00mm Pitch, Dual Row, 4 Circuits, with Snap-in Plastic Peg PCB Lock, Tin, Glow-Wire Capable, Black | ![]() |
| Molex 43650-0319 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Single Row, 3 Circuits, with PCB Press-fit Metal Retention Clip, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 70543-0001 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 2 Circuits, 0.38 | ![]() |
| Molex 70543-0003 | 2.54mm Pitch SL Header, Single Row, Vertical, 3.05mm Pocket, Shrouded, 4 Circuits, 0.38 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/07/2022 | 512330 - Packaging Method/QTY changing. Previous DU in SAP system was not following Standard Packaging master outer shipping carton Qtys. part will be undergoing DU changes to revise in SAP. | Download | |||
| 11/01/2020 | 508152 - Production Transfer. Production of the part(s) identified in this notice is being moved to a different production location. | Download | |||
| 07/05/2019 | 506332 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||


