| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90325-3008 |
| Color: | Black |
| Series: | 90325 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Keying: | No |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Gold over Palladium Nickel |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 100 |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Product Name: | Picoflex |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0903253008 |
| SKU: | MOL90325-3008 |
90325-3008
Specifications
Detailed Description
Enhance your PCB connectivity with the Picoflex PF-50 Header, featuring a sleek black design and a low-profile, vertical orientation. With PCB pegs for secure attachment, this header boasts 8 circuits for efficient power distribution. Constructed with durable brass contacts plated in gold for optimal conductivity, it ensures reliable performance in various electronic applications. Certified for RoHS compliance, it meets stringent environmental standards. Perfect for wire-to-board connections, this header is a essential component for your PCB assembly needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 22-27-2021 | KK 254 Wire-to-Board Header, Vertical, with Friction Lock, 2 Circuits, Tin (Sn) Plating | ![]() |
| Molex 43045-1213 | Micro-Fit 3.0 Vertical Header, 3.00mm Pitch, Dual Row, 12 Circuits, with PCB Polarizing Peg, Gold, Glow-Wire Capable, Black | ![]() |
| Molex 71439-3464 | 1.00mm Pitch Mezzanine IEEE 1386 Receptacle, Surface Mount, Dual Row, Vertical Stacking, Embossed Tape on Reel, 0.76 | ![]() |
| Molex 74320-1004 | MicroCross DVI-I Digital/Analog Visual Interface, PCB Receptacle, Panel Mount, Through Hole, Right-Angle, Gold (Au) Flash Plating, Screw Hole, 4-40 Thread, 2.34mm PC Tail Length, 29 Circuits, Lead-Free | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/27/2020 | 509424 - Change to product. change of plating from PdNi with gold flash to Gold for Picoflex series termianls, this is because of the picoflex transfer to malaysia due to the shannon closure & lack of localised plating house that can plate PdNi. | Download | |||


