| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 90327-0314 |
| Color: | White |
| Series: | 90327 - Picoflex |
| Amperage: | 1.2 A |
| Connector Type: | Picoflex |
| Housing Material: | Polyester |
| Number of Contacts: | 14 |
| Number of Rows: | 2 |
| Termination Method: | IDT or Pierce |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Pitch: | 1.27 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Mount Angle: | Vertical |
| Component Type: | Housing |
| Wire Type: | Ribbon Cable |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 14 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Polarized to Mate: | Yes |
| Wire Size: | 26 AWG, 28 AWG |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1 mm |
| Termination Pitch: | 1.27 mm |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0903270314 |
| SKU: | MOL90327-0314 |
90327-0314
Specifications
Detailed Description
Enhance your connectivity with the Picoflex PF-50 Low Profile IDT Receptacle. Designed for efficient signal transmission, this connector features 14 circuits in a sleek white housing with Tin (Sn) plating. Its durable construction, with a maximum operating temperature of 105°C, ensures reliability in various environments. Suitable for 26-28 AWG wire sizes, it offers a secure termination method through IDT or Pierce contacts. With UL and CSA certifications, as well as RoHS compliance, it meets stringent quality standards. Perfect for FFC, FPC, and ribbon cable applications, this Picoflex connector guarantees seamless performance in your electronic projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-8073 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 7 Circuits, Natural | ![]() |
| Molex 09-50-8093 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 9 Circuits, Natural | ![]() |
| Molex 19215-0018 | VersaKrimp Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 19221-0227 | Compression Style Ring Tongue Terminal for 6 AWG Wire, Stud Size 1/4 (M6), Plated, Wide Pad | ![]() |
| Molex 39-01-4043 | Mini-Fit Jr. Plug Housing, Single Row, 4 Circuits, UL 94V-0, with Panel Mounting Ears, Natural | ![]() |
| Molex 50-57-9402 | SL Crimp Housing, Single Row, Version G, Positive Latch, 2 Circuits, Black | ![]() |
| Molex 87568-1073 | Milli-Grid Cable-to-Board Receptacle, Dual Row, IDT, Lead-Free, 10 Circuits, 0.38 | ![]() |
| Molex 90327-0306 | Picoflex PF-50, Low Profile, IDT Receptacle, 6 Circuits, White, Tin (Sn) Plated, Bag | ![]() |
| Molex 90327-0308 | Picoflex PF-50, Low Profile, IDT Receptacle, 8 Circuits, White, Tin (Sn) Plated, Bag | ![]() |
| Molex 90584-1314 | 1.27mm Pitch Picoflex PF-50 IDT Receptacle, Low Profile, Board-In, 14 Circuits | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 510606 - Capacity change or tool replacement. Build new tooling for picoflex refurbishment project to replace the ageing tooling and add capacity from the improve utilization. | Download | |||
| 11/01/2020 | 508152 - Production Transfer. Production of the part(s) identified in this notice is being moved to a different production location. | Download | |||
| 11/18/2016 | 501186 - Change to Product. The change will affect the fit, form, function or appearance of the parts. Or, it may result in a change to the specification. | Download | |||


