| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 93071-1001 |
| Color: | Natural |
| Series: | 93071 - RAST 2.5 |
| Amperage: | 6 A |
| Connector Type: | RAST 2.5 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 5 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | Yes |
| Packaging: | Carton |
| Operating Temperature Range: | -20 - 120 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.048 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 10 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 3.048 µm |
| Polarized to Mate: | Yes |
| PCB Thickness (Recommended): | 1.5 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | Yes |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0930711001 |
| SKU: | MOL93071-1001 |
93071-1001
| Heilind Number: | MOL93071-1001 |
| Manufacturer: | Molex |
| Manufacturer Number: | 93071-1001 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
5.00mm Pitch Appli-Mate RAST 2.5 Header, Vertical, 3 Circuits, Reference K00, Glow Wire Capable
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our RAST 2.5 Straight Through-Hole Connector. Crafted with durable nylon and brass materials, this vertical orientation connector ensures secure and efficient power transmission. With a pitch of 5mm and a voltage rating of 250V, it offers reliable performance in various applications. Featuring keying and polarization for easy mating, it guarantees proper alignment every time. UL and CSA certified, it meets stringent quality standards. Operating in temperatures ranging from -20 to 120°C, it is ideal for both industrial and commercial use. Trust in the robust design and superior functionality of this connector for seamless wire-to-board connections.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2023 | 513133 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about Production of the impacted part(s) in this PCN has been transferred to different location. No changes will be made to product as part of this change. | Download | |||


